
High-capacitance aluminum electrolytic capacitor with screw terminal termination, offering 68mF capacitance and a 40V DC rated voltage. Features a cylindrical aluminum package with a diameter of 51.6mm and a height of 105mm. Designed for operation between -40°C and 105°C, this component boasts an ESR of 9mR and a ripple current rating of 30A at 100Hz. It provides a leakage current of 4uA and a rated life of 3000 hours at maximum operating temperature.
TDK B41580A7689M000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 105mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 30A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A7689M000 to view detailed technical specifications.
No datasheet is available for this part.
