
High-capacitance aluminum electrolytic capacitor, 100,000µF (100mF) with 20% tolerance, rated for 63V. Features a cylindrical, radial construction with screw termination, suitable for chassis mount applications. Offers low ESR of 5mΩ and impedance of 6.6mΩ, with a ripple current capability of 23A. Operates across a wide temperature range from -40°C to 105°C, with a rated life of 3000 hours. Dimensions include a 76.9mm diameter and 143.2mm height.
TDK B41580A8100M000 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 143.2mm |
| Height - Seated (Max) | 5.677inch |
| Impedance | 6.6mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A8100M000 to view detailed technical specifications.
No datasheet is available for this part.
