
High-capacitance aluminum electrolytic capacitor, 33mF, with a 63V DC rated voltage. Features a cylindrical aluminum case construction, 105°C maximum operating temperature, and a 3000-hour life expectancy. Offers 11mR ESR at 100Hz and a ripple current capability of 31A. Termination is screw type, with a diameter of 64.3mm and height of 105mm. RoHS compliant.
TDK B41580A8339M000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 105mm |
| Lead Diameter | 13.2mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 31A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A8339M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
