Aluminum electrolytic capacitor, 100V DC rated voltage, 10mF capacitance with 20% tolerance. Features 14mR ESR at 100Hz test frequency and 24A ripple current capability. Operating temperature range from -40°C to 105°C, with a 3000-hour life rating. Cylindrical construction with stud mount, screw termination, and a 51.6mm diameter.
TDK B41580A9109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 105mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 24A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A9109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.