TDK B41580A9478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 39mR |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 35.7mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.5A |
| Ripple Current (AC) | 7.5A |
| Series | B41580 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A9478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.