High-capacitance aluminum electrolytic capacitor with screw terminal termination. Features a 4.7mF capacitance and 100V DC rated voltage, offering a 20% tolerance. Designed for general applications with a cylindrical aluminum construction, measuring 35.7mm in diameter and 105.7mm in height. Boasts a low ESR of 35mR and a ripple current capability of 16A at 100Hz. Operates across a wide temperature range from -40°C to 105°C with a rated life of 3000 hours. RoHS compliant.
TDK B41580A9478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 105.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A9478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
