
Cap Aluminum Lytic 1800uF 55V 20% (22 X 40mm) Snap-In 0.026 Ohm 5000mA 2000h 125°C Automotive Bulk
TDK B41605A0188M002 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | B41605 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A0188M002 to view detailed technical specifications.
No datasheet is available for this part.