Cap Aluminum Lytic 1800uF 55V 20% (22 X 40mm) Radial 8.4mm 0.026 Ohm 5000mA 2000h 125°C Automotive Ammo
TDK B41605A0188M009 technical specifications.
| Capacitance | 1800uF |
| Voltage | 55VDC |
| Tolerance | 20% |
| DC Rated Voltage | 55VDC |
| ESR | 0.026Ohm |
| Ripple Current | 5000mA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 8.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41605A0188M009 to view detailed technical specifications.
No datasheet is available for this part.