This 6.8mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -55°C to 125°C. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a high ripple current rating of 9.8A and a long lifespan of 5000 hours. The equivalent series resistance is 10mR.
TDK B41605A0688M002 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 9.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A0688M002 to view detailed technical specifications.
No datasheet is available for this part.