TDK B41605A0708M009 technical specifications.
| Capacitance | 7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Impedance | 11mR |
| Lead Pitch | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Ripple Current | 9.8A |
| RoHS Compliant | Yes |
| Series | B41605 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 55V |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A0708M009 to view detailed technical specifications.
No datasheet is available for this part.