TDK's B41605A278M2 is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 55V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial leaded package with a diameter of 25mm and a height of 40mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch.
TDK B41605A278M2 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 15mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Tray |
| Ripple Current | 6.9A |
| Series | B41605 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A278M2 to view detailed technical specifications.
No datasheet is available for this part.