TDK B41605A278M9 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 15mR |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 6.9A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A278M9 to view detailed technical specifications.
No datasheet is available for this part.