This is a radial lead aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 55 volts. It has a tolerance of 20% and an equivalent series resistance of 24 milliohms. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is available in bulk packaging with 112 units per package.
TDK B41605A338M8 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A338M8 to view detailed technical specifications.
No datasheet is available for this part.