The TDK B41605A4508M002 is a 22mm diameter aluminum electrolytic capacitor with a capacitance of 5mF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and is packaged in bulk quantities. It is RoHS compliant and has a high ripple current rating of 5.1A at 100Hz.
TDK B41605A4508M002 technical specifications.
| Capacitance | 5mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A4508M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.