TDK's B41605A4688M2 aluminum electrolytic capacitor features a capacitance of 6.8mF with a tolerance of 20% and a voltage rating of 25V. It operates within a temperature range of -55°C to 125°C and has a maximum ripple current of 6.9A. The capacitor is packaged in bulk with 260 pieces per unit and is available in a radial package with through-hole mounting. Its equivalent series resistance (ESR) is 19mR, and impedance is 15mR.
TDK B41605A4688M2 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19mR |
| Impedance | 15mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 6.9A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A4688M2 to view detailed technical specifications.
No datasheet is available for this part.