The TDK B41605A478M2 is a 55V radial aluminum electrolytic capacitor with a capacitance of 4.7mF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with 260 pieces per package. It has a seated height of 2.047 inches and a lead pitch of 0.394 inches, making it suitable for through-hole mounting. The capacitor's ESR is 18 milliohms, and it can handle a ripple current of 9 amps.
TDK B41605A478M2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 18mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A478M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.