TDK B41605A508M9 technical specifications.
| Capacitance | 5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 9.6A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A508M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.