TDK B41605A5109M2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 12mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5109M2 to view detailed technical specifications.
No datasheet is available for this part.