The TDK B41605A5129M8 is a 12 millifarad aluminum electrolytic capacitor with a 25 volt rating and 20% tolerance. It has a radial package with through hole mounting and a seated height of 2.047 inches. The capacitor operates within a temperature range of -55°C to 125°C and can handle a ripple current of 9 amperes. It is available in bulk packaging with 112 units per package.
TDK B41605A5129M8 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5129M8 to view detailed technical specifications.
No datasheet is available for this part.