TDK B41605A5189M2 technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 9.8A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5189M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.