Cap Aluminum Lytic 5000uF 25V 20% (22 X 40mm) Snap-In 0.019 Ohm 5100mA 2000h 125°C Automotive Bulk
TDK B41605A5508M002 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 5000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41605A5508M002 to view detailed technical specifications.
No datasheet is available for this part.