TDK B41605A5688M009 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19mR |
| Impedance | 15mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B41605 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5688M009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.