This aluminum electrolytic capacitor has a capacitance of 9 millifarads and a voltage rating of 25 volts with a tolerance of 20%. It features an equivalent series resistance of 18 milliohms and is designed for through-hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is available in bulk packaging with 112 pieces per package.
TDK B41605A5908M9 technical specifications.
| Capacitance | 9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 18mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5908M9 to view detailed technical specifications.
No datasheet is available for this part.