TDK B41605A7109M002 technical specifications.
| Capacitance | 10000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9900mA |
| Leakage Current | 2404@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41605A7109M002 to view detailed technical specifications.
No datasheet is available for this part.