TDK B41605A7388M2 technical specifications.
| Capacitance | 3.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Tray |
| Ripple Current | 13.5A |
| Series | B41605 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A7388M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.