TDK B41605A8208M008 technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A8208M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.