The TDK B41605A8218M009 is a 2.1mF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 63V and a tolerance of 20%. The capacitor is packaged in a radial package with a diameter of 25mm and a lead pitch of 8.4mm. It is designed for through hole mounting and is RoHS compliant.
TDK B41605A8218M009 technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 6.9A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A8218M009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.