
This 2.7 millifarad aluminum electrolytic capacitor features a radial package and is rated for a maximum operating temperature of 125°C. The component has a tolerance of 20% and is DC rated for 63 volts. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
TDK B41605A8278M009 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A8278M009 to view detailed technical specifications.
No datasheet is available for this part.