TDK B41605A8398M008 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A8398M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.