This aluminum electrolytic capacitor has a capacitance of 4000uF, a DC rated voltage of 63VDC, and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 8.4mm. It operates between -55°C and 125°C.
TDK B41605A8408M009 technical specifications.
| Capacitance | 4000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.011Ohm |
| Ripple Current | 9600mA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 8.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41605A8408M009 to view detailed technical specifications.
No datasheet is available for this part.