TDK B41605B0338M009 technical specifications.
| Capacitance | 3300uF |
| Voltage | 55VDC |
| Tolerance | 20% |
| DC Rated Voltage | 55VDC |
| ESR | 0.024Ohm |
| Ripple Current | 7100mA |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41605B0338M009 to view detailed technical specifications.
No datasheet is available for this part.