This aluminum electrolytic capacitor has a capacitance of 4700uF and a voltage rating of 55VDC. It features a tolerance of 20% and an ESR of 0.018. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B41605B0478M008 technical specifications.
| Capacitance | 4700uF |
| Voltage | 55VDC |
| Tolerance | 20% |
| DC Rated Voltage | 55VDC |
| ESR | 0.018Ohm |
| Ripple Current | 9000mA |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41605B0478M008 to view detailed technical specifications.
No datasheet is available for this part.