TDK B41605B7159M9 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.1A |
| Series | B41605 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605B7159M9 to view detailed technical specifications.
No datasheet is available for this part.