TDK B41605B8278M9 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 12mR |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| Series | B41605 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605B8278M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.