TDK B41605B8568M002 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 9.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605B8568M002 to view detailed technical specifications.
No datasheet is available for this part.