This 22mm aluminum electrolytic capacitor has a capacitance of 1.1mF and a DC rated voltage of 55V with a tolerance of 20%. It is designed to handle a ripple current of 5.5A and is suitable for through hole mounting. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a bulk packaging with 160 units per package.
TDK B41607A0118M002 technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A0118M002 to view detailed technical specifications.
No datasheet is available for this part.