This is an aluminum electrolytic capacitor with a capacitance of 1200uF and a DC rated voltage of 55VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.042. The capacitor is designed to operate for 10000 hours and is suitable for through hole mounting. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B41607A0128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 55VDC |
| Tolerance | 20% |
| DC Rated Voltage | 55VDC |
| ESR | 0.042Ohm |
| Ripple Current | 6800mA |
| Lifetime | 10000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41607A0128M002 to view detailed technical specifications.
No datasheet is available for this part.