This is a 1.5 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 55 volts and an equivalent series resistance of 42 milliohms. The capacitor is available in a through-hole package with a diameter of 25 millimeters and is RoHS compliant. It has a life expectancy of 10,000 hours and a ripple current rating of 7.7 amps.
TDK B41607A0158M002 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A0158M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
