TDK B41607A0158M2S1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 1.575inch |
| Impedance | 14mR |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Tray |
| Ripple Current | 7.7A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A0158M2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.