This 2000uF aluminum electrolytic capacitor has a maximum operating voltage of 55VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It can operate within a temperature range of -55 to 125 degrees Celsius.
TDK B41607A0208M009 technical specifications.
| Capacitance | 2000uF |
| Voltage | 55VDC |
| Tolerance | 20% |
| ESR | 0.017Ohm |
| Ripple Current | 9800mA |
| Lifetime | 10000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 8.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41607A0208M009 to view detailed technical specifications.
No datasheet is available for this part.