This 25mm diameter aluminum capacitor has a capacitance of 1.5mF with an equivalent series resistance of 42mR. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not radiation hardened and has a tolerance of 20%. It can handle a ripple current of 7.7A.
TDK B41607A158M002 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 7.7A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A158M002 to view detailed technical specifications.
No datasheet is available for this part.