This 1.5mF aluminum capacitor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a diameter of 25mm and a height of 40mm, with a snap-in termination. The capacitor has a tolerance of 20% and an equivalent series resistance of 42mR. It can withstand a ripple current of 7.7A and has a lifespan of 2000 hours.
TDK B41607A158M2 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 7.7A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41607A158M2 to view detailed technical specifications.
No datasheet is available for this part.