The B41607A168M2 is a radial aluminum electrolytic capacitor with a capacitance of 1.6mF and a voltage rating of 55V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a package quantity of 260 units. It has a lead pitch of 0.394inch and a height of 1.654inch when seated. The ESR (Equivalent Series Resistance) is 80mR and the ripple current is 7.7A.
TDK B41607A168M2 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A168M2 to view detailed technical specifications.
No datasheet is available for this part.