TDK B41607A4258M002 technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A4258M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.