TDK B41607A4258M2 technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 115mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A4258M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.