TDK B41607A4338M002 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A4338M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.