This 25V aluminum electrolytic capacitor has a capacitance of 3mF with a tolerance of 20%. It features an equivalent series resistance (ESR) of 115mR and operates within a temperature range of -55°C to 125°C. The capacitor is available in bulk packaging with a package quantity of 320 and is suitable for through hole mounting.
TDK B41607A5308M2 technical specifications.
| Capacitance | 3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 115mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A5308M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.