This 25V aluminum electrolytic capacitor has a capacitance of 3.6mF with a tolerance of 20%. It is available in a radial package with a seated height of 1.654inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is rated for operation between -55°C and 125°C. It has a ripple current of 7.6A and an ESR of 80mR.
TDK B41607A5368M2 technical specifications.
| Capacitance | 3.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A5368M2 to view detailed technical specifications.
No datasheet is available for this part.