This is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 25V. It has an equivalent series resistance (ESR) of 60mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 25mm and a height of 50mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a life expectancy of 10,000 hours.
TDK B41607A5478M9 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.331inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 9.7A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A5478M9 to view detailed technical specifications.
No datasheet is available for this part.