TDK's B41607A7168M2 is a 1.6mF aluminum electrolytic capacitor with a 40V voltage rating and 20% tolerance. It features a radial package with a through-hole mount and a maximum operating temperature of 125°C. The capacitor has a high ripple current of 6.8A and a low equivalent series resistance of 115mR. It is available in bulk packaging with 320 units per package.
TDK B41607A7168M2 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 115mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A7168M2 to view detailed technical specifications.
No datasheet is available for this part.